The WR12AL-RO is a rocker switch with a silver contact plating, rated for 15A and 30V DC, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a black color and is lead-free. The switch is available in a package quantity of 50 and has a throw configuration of SPDT. It is suitable for use in applications where a high current rating is required.
NKK Switches WR12AL-RO technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 30.6mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | WR |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12AL-RO to view detailed technical specifications.
No datasheet is available for this part.