
NKK Switches WR12AT-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | WR |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches WR12AT-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.