
NKK Switches WR12BF technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR12BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.