NKK Switches WR18AL/CUL technical specifications.
| Features | WATERPROOF |
| Mount | Wire |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Snap in |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches WR18AL/CUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
