
NKK Switches YB02WKW01-5D-JB technical specifications.
| Color | Black |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB02WKW01-5D-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.