
NKK Switches YB03WKW01-RO technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB03WKW01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.