NKK Switches YB06KW01-5C-JC-RO technical specifications.
| Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | YB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB06KW01-5C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.