This SPDT switch features a gold-plated contact and is rated for 28V AC. It has a UL94 V-0 flammability rating and is illuminated by a green LED. The switch is packaged in quantities of 40 and is part of the YB series.
NKK Switches YB15CKG01-5F12-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKG01-5F12-JF-RO to view detailed technical specifications.
No datasheet is available for this part.