
NKK Switches YB15CKW01-05-EB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15CKW01-05-EB to view detailed technical specifications.
No datasheet is available for this part.
