NKK Switches YB15MKW01-2CF12-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Mount | Snap in |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-2CF12-JB-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.