This SPDT switch features a silver-plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and a termination type of solder. The switch is part of the YB series and has a flammability rating of UL94 V-0.
NKK Switches YB15SKW01-5F12-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-5F12-JF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.