Illuminated Pushbutton Switches ON(ON)RND PANEL SEAL BLU LED CLR/WHT CAP
NKK Switches YB15WCKG01-6G-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKG01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.