NKK Switches YB15WRKG012CF05JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKG012CF05JB to view detailed technical specifications.
No datasheet is available for this part.