
Illuminated pushbutton switch featuring a green LED, SPDT momentary contact, and silver contacts with silver plating. Rated for 3A at 125VAC and 30VDC, with an electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles. This panel-mount switch offers quick connect and solder lug termination, a rectangular button, and IP65 water and dust resistance. Operating temperature range is -25°C to 50°C, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15WRKW01-1F24-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-1F24-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
