
Pushbutton Switches SPDT ON-(ON) GRN SQR
NKK Switches YB15WSKG01-FB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-FB-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.