
The YB15WSKW01-5C-JB-RO switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 125V AC. It meets the IP65 flammability rating and has a termination type of solder. The switch is part of the YB series and has a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |