NKK Switches YB15X074 technical specifications.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB15X074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.