
NKK Switches YB15X098 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| Series | YB |
| Switch Function | ON-(ON) |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15X098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.