This SPDT switch features a bushing mount and a silver plated contact plating. It has a current rating of 3A and a voltage rating of 125V AC. The switch is lead free and meets the UL94 V-0 flammability rating.
NKK Switches YB16RKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.