This SPDT switch features a green illumination color and is rated for 28V AC and 28V DC. It has a gold plating and meets the IP65 flammability rating. The switch is part of the YB series and has a solder termination.
NKK Switches YB16WSKG01-5F24-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16WSKG01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.