
NKK Switches YB215CWCSG01-6F-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB215CWCSG01-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.