This DPDT switch features a gold-plated contact and is rated for 28V AC. It has an illumination type and meets the IP65 flammability rating. The switch is part of the YB2 series and is suitable for use in environments with high humidity or exposure to the elements.
NKK Switches YB25WSKG01-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKG01-RO to view detailed technical specifications.
No datasheet is available for this part.