Pushbutton Switches ON-ON ROUND BUSHING MOUNT BODY ONLY .4VA
NKK Switches YB26CKG01-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26CKG01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.