
NLD Electronic NLD2512135WM technical specifications.
| Color | White |
| Current Rating | 17mA |
| Luminous Intensity | 1100mcd |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD2512135WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
