
NLD Electronic NLD2512145WWM technical specifications.
| Color | White |
| Current Rating | 14mA |
| Forward Current | 14mA |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD2512145WWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
