
NLD Electronic NLD29W804550500 technical specifications.
| Color | Green |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 1.4cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD29W804550500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
