
NLD Electronic NLD29W903570500 technical specifications.
| Color | Blue |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 700mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD29W903570500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
