
NLD Electronic NLD29W9145W0500 technical specifications.
| Color | White |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 1.1cd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD29W9145W0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
