
Nmb-Minebea 04028DA-12Q-AA-F0 technical specifications.
| Airflow | 16.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.48W |
| Noise (dB) | 49.5dB |
| RPM | 15000RPM |
| Series | 04028DA |
| Termination | Wire Leads |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 04028DA-12Q-AA-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.