This axial ball bearing has a current rating of 1.65A and a maximum power dissipation of 19.8W. It operates within a temperature range of 14°C to 158°C and is manufactured with lead-free materials. The bearing features a ball bearing type and a package quantity of 60 units.
Nmb-Minebea 06038DA-12S-EU-D0 technical specifications.
| Airflow | 66.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.65A |
| Lead Free | Lead Free |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19.8W |
| Noise | 63.5dBA |
| Package Quantity | 60 |
| RPM | 17000RPM |
| Series | 06038DA |
| Termination | Wire Leads |
| Weight | 0.271lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 06038DA-12S-EU-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.