This axial ball bearing has a current rating of 100mA and a maximum operating temperature of 158°C. It is lead free and features a termination of 2 wire leads. The bearing is rated for 100,000 hours of life and has a noise level of 28 dB. It is packaged in a quantity of 90 and has a weight of 0.209 lb.
Nmb-Minebea 09225SA-12L-EA-00 technical specifications.
| Airflow | 41.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 28dB |
| Package Quantity | 90 |
| RPM | 2400RPM |
| Series | 3610SB |
| Termination | 2 Wire Leads |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 09225SA-12L-EA-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.