Nmb-Minebea 1004KL-01W-B49-B50 technical specifications.
| Airflow | 1.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 425mW |
| Noise (dB) | 22dB |
| Package Quantity | 400 |
| RPM | 9000RPM |
| Series | 1004KL |
| Termination | 3 Wire Leads |
| Weight | 0.017lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1004KL-01W-B49-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.