Nmb-Minebea 1004KL-01W-B50-B00 technical specifications.
| Airflow | 2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 125mA |
| Depth | 25mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 625mW |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 400 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 11000RPM |
| Series | 1004KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1004KL-01W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
