Nmb-Minebea 1004KL-04W-B59-B00 technical specifications.
| Airflow | 2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise (dB) | 25dB |
| Package Quantity | 400 |
| RPM | 11000RPM |
| Series | 1004KL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.017lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1004KL-04W-B59-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.