Nmb-Minebea 10PM-K405CT01CN technical specifications.
| Coil Resistance | 1.6R |
| Coil Type | Bipolar |
| Series | 10PM |
| Termination | Connector |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 10PM-K405CT01CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.