
NMB TECHNOLOGIES 12032GA24NAA00 Fan Blower, Brushless Motor, BG1203 Series, Centrifugal, 24 VDC, 120 mm, 32 mm, 33.2 cu.ft/min
Nmb-Minebea 12032GA-24N-AA-00 technical specifications.
| Bearing Type | Ball |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | Plastic |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 12032GA-24N-AA-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
