
Nmb-Minebea 1204KL-01W-B30-B00 technical specifications.
| Airflow | 2.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 500mW |
| Noise (dB) | 21dB |
| Noise Level | 21dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 700 |
| Reach SVHC Compliant | Unknown |
| RPM | 7500RPM |
| Series | 1204KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1204KL-01W-B30-B00 to view detailed technical specifications.
No datasheet is available for this part.
