Nmb-Minebea 1204KL-01W-B40-B00 technical specifications.
| Airflow | 3.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 700mW |
| Noise (dB) | 23dB |
| Package Quantity | 700 |
| RPM | 9000RPM |
| Series | 1204KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1204KL-01W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.