
Axial fan, 30x10mm, delivering 2.7 CFM airflow at 7500 RPM. Features a durable ball bearing system and operates at 12VDC with a 60mA current rating. Constructed from UL94 V-0 rated plastic, this fan offers a wide operating temperature range from 14°C to 158°C and a maximum power dissipation of 720mW. Its lead wire termination and compact dimensions make it suitable for various thermal management applications.
Nmb-Minebea 1204KL-04W-B30-B00 technical specifications.
| Airflow | 2.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise (dB) | 21dB |
| Noise Level | 21dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 7500RPM |
| Series | 1204KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1204KL-04W-B30-B00 to view detailed technical specifications.
No datasheet is available for this part.
