Axial fan, 30x10mm, 12VDC, 3.2CFM airflow, 9000 RPM, 23dB noise level, ball bearing, 70mA current rating, 840mW max power dissipation, operating temperature range of 14°C to 70°C. Features lead wire termination and a lead-free package.
Nmb-Minebea 1204KL-04W-B40-B00 technical specifications.
| Airflow | 3.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 30mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 23dB |
| Noise Level | 23 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 9000RPM |
| Series | 1204KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.019lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1204KL-04W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.