FAN AXIAL 30X10MM 12VDC WIRE
Nmb-Minebea 1204KL-04W-B49-B00 technical specifications.
| Airflow | 3.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 23dB |
| Package Quantity | 700 |
| RPM | 9000RPM |
| Series | 1204KL |
| Termination | 3 Wire Leads |
| Weight | 0.019lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1204KL-04W-B49-B00 to view detailed technical specifications.
No datasheet is available for this part.