The 1204KL-04W-B49-B50 is an axial ball bearing with a current rating of 70mA and a maximum power dissipation of 840mW. It operates within a temperature range of 14°C to 158°C and features a noise level of 23dB. This bearing is packaged in a quantity of 700 and has a weight of 0.019lb. It is designed for use in applications requiring high airflow, with a maximum airflow of 3.2CFM at 9000RPM.
Nmb-Minebea 1204KL-04W-B49-B50 technical specifications.
| Airflow | 3.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 23dB |
| Package Quantity | 700 |
| RPM | 9000RPM |
| Series | 1204KL |
| Termination | 3 Wire Leads |
| Weight | 0.019lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1204KL-04W-B49-B50 to view detailed technical specifications.
No datasheet is available for this part.