
Axial cooling fan with 10500 RPM, delivering 3.8 CFM airflow. Features a durable ball bearing system and operates at 12VDC with an 80mA current rating. Constructed from UL94 V-0 rated plastic, this fan offers a wide operating temperature range from 14°C to 70°C and a noise level of 27 dB. Its compact 30mm x 30mm x 10mm dimensions and lead wire termination facilitate easy integration.
Nmb-Minebea 1204KL-04W-B50-B00 technical specifications.
| Airflow | 3.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 27dB |
| Noise Level | 27 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 700 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 10500RPM |
| Series | 1204KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.019lb |
| Width | 30mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1204KL-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
