
Nmb-Minebea 1204KL-04W-B59-B00 technical specifications.
| Airflow | 3.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 27dB |
| Package Quantity | 700 |
| Reach SVHC Compliant | Unknown |
| RPM | 10500RPM |
| Series | 1204KL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.019lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1204KL-04W-B59-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
