
Nmb-Minebea 1404KL-04W-B59-B50 technical specifications.
| Airflow | 5.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 35mm |
| Length | 35mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 27dB |
| Noise Level | 27 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 400 |
| Radiation Hardening | No |
| RPM | 9000RPM |
| Series | 1404KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.026lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1404KL-04W-B59-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
