Nmb-Minebea 1604KL-01W-B39-B00 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 75mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 375mW |
| Noise (dB) | 22dB |
| Package Quantity | 420 |
| RPM | 4500RPM |
| Series | 1604KL |
| Termination | 3 Wire Leads |
| Weight | 0.033lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1604KL-01W-B39-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.