
Axial fan, tubeaxial, square, ball bearing, 12 VDC, 40mm x 40mm x 10mm. Delivers 6 CFM airflow at 6500 RPM, with a noise level of 29 dB. Features a plastic construction, UL94 V-0 flammability rating, and operates within a temperature range of 14°C to 70°C. Lead wire termination and a maximum power dissipation of 880mW.
Nmb-Minebea 1604KL-04W-B50-B00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 73mA |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 880mW |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 6500RPM |
| Series | 1604KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.033lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1604KL-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
