
Axial cooling fan, 40mm x 15mm, delivers 8.1 CFM airflow at 8000 RPM. Features durable ball bearing construction and operates at 12VDC with an 85mA current rating. Rated for 1.02W power consumption, this fan offers a wide operating temperature range from 14°C to 158°C. Equipped with a 300mm lead wire termination and UL94 V-0 flammability rating.
Nmb-Minebea 1606KL-04W-B50-L00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.02W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not Required |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 1.02W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 8000RPM |
| Series | 1606KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1606KL-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
