The 1606KL-05W-B49-L00 is an axial fan with a current rating of 54mA and a maximum power dissipation of 1.3W. It operates within a temperature range of 14°C to 158°C and features a speed of 7000RPM. The fan is packaged in a 3-wire lead configuration and is designed for use in thermal management applications.
Nmb-Minebea 1606KL-05W-B49-L00 technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 54mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.3W |
| Noise (dB) | 31dB |
| Package Quantity | 400 |
| RPM | 7000RPM |
| Series | 1606KL |
| Termination | 3 Wire Leads |
| Weight | 0.044lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1606KL-05W-B49-L00 to view detailed technical specifications.
No datasheet is available for this part.