Axial cooling fan, 40mm x 20mm, featuring a 5VDC voltage rating and 5500 RPM for efficient airflow. Ball bearing type ensures reliable operation with a 6 CFM airflow capacity. Operates within a temperature range of 14°C to 70°C, with a noise level of 22.5 dB. This RoHS compliant component offers a current rating of 120mA and a maximum power dissipation of 600mW.
Nmb-Minebea 1608KL-01W-B20-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise (dB) | 22.5dB |
| Noise Level | 22.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 5500RPM |
| Series | 1608KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.055lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-01W-B20-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.